SAUTER REGULATION Valve Actuator -, 24 V Supply Voltage
- RS Stock No.:
- 241-2736
- Mfr. Part No.:
- AVM322SF132R
- Brand:
- SAUTER REGULATION
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$635.03
(exc. GST)
$698.53
(inc. GST)
Units | Per unit |
---|---|
1 + | $635.03 |
- RS Stock No.:
- 241-2736
- Mfr. Part No.:
- AVM322SF132R
- Brand:
- SAUTER REGULATION
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The sauter regulation AVM322SF132R is a valve actuator with sauter universal technology (SUT)
Actuator stroke1) =0...8 mm
Response time= 200 ms
Response time= 200 ms
SAUTERs retrofit actuators can be fitted onto the valves of various manufacturers by means of an adaptor set. Use our tables "adaptor set - retrofit actuator" to find out which SAUTER valve drives can be mounted on a valve with which adapter set. All you need to know is the manufacturer, valve type and nominal width (DN).
Manufacturers: Belimo, Frese, Honeywell, ITT-Dräger, Johnson Controls, LDM, Sauter, Schneider, Siemens.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V |
Related links
- SAUTER REGULATION Valve Actuator -, 24 V Supply Voltage
- SAUTER REGULATION Valve Actuator -, 230 V Supply Voltage
- RS PRO Single port Valve Actuator -, 24 V Supply Voltage
- SAUTER REGULATION Valve Actuator -
- Schneider Electric Valve Actuator -, 24 V ac Supply Voltage
- Schneider Electric Electric Valve Actuator -, 24 V ac Supply Voltage
- SAUTER REGULATION 3 V 3 port Motorised Valve, DN20 Pipe Size, 16 bar
- SAUTER REGULATION 230 V 2 port Motorised Valve, DN10 Pipe Size, 16 bar