SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- RS Stock No.:
- 766-506
- Mfr. Part No.:
- AVF124F230
- Brand:
- SAUTER REGULATION
Subtotal (1 unit)*
$1,904.00
(exc. GST)
$2,094.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,904.00 |
*price indicative
- RS Stock No.:
- 766-506
- Mfr. Part No.:
- AVF124F230
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 3 | |
| Maximum Opening Time | 120s | |
| Maximum Closing Time | 18s | |
| Supply Voltage | 230V | |
| Power Rating | 4W | |
| Actuator Type | Electric | |
| Function | Actuator | |
| Standards/Approvals | EN 61000-6-4 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Valve Actuator | ||
Number of Ports Supported 3 | ||
Maximum Opening Time 120s | ||
Maximum Closing Time 18s | ||
Supply Voltage 230V | ||
Power Rating 4W | ||
Actuator Type Electric | ||
Function Actuator | ||
Standards/Approvals EN 61000-6-4 | ||
- COO (Country of Origin):
- CH
The SAUTER REGULATION Advanced actuator with spring return functionality, primarily is designed for efficient control of valves in various applications, ensuring reliable performance under diverse conditions.
Activation of VUN/BUN, VUD/BUD, and VUE/BUE series valves from DN 15 to DN 50 with 3-point control
The spring return ensures automatic operation during power failure or limit controller activation
Maintenance-free gear unit enhances longevity and reduces service interruptions
Integrated LED displays provide clear operational indicators for easy monitoring
Adaptable electrical connections with screw terminals simplify installation
Related links
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Actuator - Actuator, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator -, 24V ac/dc Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator - Motor Control, 24V ac/dc Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- Connector Wrenches
