Festo Vacuum Pump, 1.4 mm nozzle, 3.6 bar 50.5 L/min, OVEM series
- RS Stock No.:
- 203-6236
- Mfr. Part No.:
- OVEM-14-H-B-GO-CE-N-2P
- Brand:
- Festo
Subtotal (1 unit)*
$2,205.34
(exc. GST)
$2,425.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,205.34 |
*price indicative
- RS Stock No.:
- 203-6236
- Mfr. Part No.:
- OVEM-14-H-B-GO-CE-N-2P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Suction Flow | 50.5L/min | |
| Product Type | Vacuum Pump | |
| Maximum Vacuum Pressure | 3.6bar | |
| Nozzle Diameter | 1.4mm | |
| Series | OVEM | |
| Silencer | Yes | |
| Vacuum Gauge | Yes | |
| Inlet Thread Standard | G 1/4 | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE to EU for EMC, RCM c UL us (OL), KC KC-EMV | |
| Outlet Port Size | 1/4 in G | |
| Model Number | 540017 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Suction Flow 50.5L/min | ||
Product Type Vacuum Pump | ||
Maximum Vacuum Pressure 3.6bar | ||
Nozzle Diameter 1.4mm | ||
Series OVEM | ||
Silencer Yes | ||
Vacuum Gauge Yes | ||
Inlet Thread Standard G 1/4 | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE to EU for EMC, RCM c UL us (OL), KC KC-EMV | ||
Outlet Port Size 1/4 in G | ||
Model Number 540017 | ||
- COO (Country of Origin):
- HU
Festo OVEM Series Vacuum Pump, 50.5L/min Maximum Suction Flow, 3.6 Bar Maximum Vacuum Pressure - OVEM-14-H-B-GO-CE-N-2P, Numeric Part Number: 540017
This vacuum pump is a Compact device designed to generate and control suction for industrial automation tasks. It delivers measured vacuum for handling, clamping and process support in environments where space and noise are considerations. Built for use with standard threaded connections and incorporating onboard noise suppression and pressure indication, it is suitable for factory-floor applications in electronics, electrical and mechanical systems.
Features and Benefits:
• Maximum suction flow 50.5 L/min provides steady material handling • Maximum vacuum pressure 3.6 bar enables secure part pick-up • Inlet thread G1/4 allows straightforward integration with pneumatic circuits • Nozzle diameter 1.4mm supports focused suction for small components • Outlet port size 1/4 in G fits common tubing and fittings • Includes silencer and gauge for quieter, monitored operation
Applications
• Suitable for pick-and-place of small electronic components • Ideal for vacuum clamping in CNC and assembly operations • Used with automated feeders for tactile part extraction • Can be used for leak testing of sealed assemblies • Used for handling delicate substrates in PCB production
What maximum ambient temperature can it tolerate during continuous use?
The device is rated for operation up to 50 °C, beyond which performance and lifespan may be affected.
How is noise reduced when deployed on the production line?
Noise suppression is provided by an integrated silencer that attenuates exhaust sound without altering flow characteristics.
Which indicators assist in confirming suction performance on-site?
A built-in vacuum gauge provides immediate Visual feedback of operating vacuum level for quick adjustment.
What thread standards are used for connecting supply and delivery lines?
Connections use G1/4 for the inlet and 1/4 in G for the outlet to match common pneumatic fittings.
Related links
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM-14-H-B-GO-OE-N-2P series
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM series
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM-14-H-B-QO-OE series
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM-14-H-B-GO-CE-N-2N series
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM-14-H-B-QO-CE-N-1PD series
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM-14-H-B-GO-OE-N-2N series
- Festo Vacuum Ejector 3.6 bar 50.5 L/min, OVEM series
- Festo Vacuum Pump 3.5 bar 19.5 L/min, OVEM-10-H-B-GO-CE-N-2P series
