Festo Vacuum Pump, 1.4 mm nozzle, 3.6 bar 50.5 L/min, OVEM series

Subtotal (1 unit)*

$1,672.53

(exc. GST)

$1,839.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,672.53

*price indicative

RS Stock No.:
203-6184
Mfr. Part No.:
OVEM-14-H-B-GO-CE-N-1P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Suction Flow

50.5L/min

Product Type

Vacuum Pump

Maximum Vacuum Pressure

3.6bar

Nozzle Diameter

1.4mm

Series

OVEM

Silencer

Yes

Vacuum Gauge

Yes

Inlet Thread Standard

G 1/4

Maximum Operating Temperature

50°C

Standards/Approvals

KC KC-EMV, RCM c UL us (OL), CE to EU for EMC

Hazardous Area Certification

No

Model Number

540028

COO (Country of Origin):
HU
The Festo vacuum generator used port with G thread and exhaust port with open silencer. Its nominal nozzle size is 1.4mm with maximum suction flow rate 50.5 l/min and it is assembled in any position.

Ambient temperature 0 to 50 °C

Protection class IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy