Festo Vacuum Pump, 1.4 mm nozzle, 3.6 bar 50.5 L/min, OVEM-14-H-B-GO-OE-N-2N series
- RS Stock No.:
- 203-9887
- Mfr. Part No.:
- OVEM-14-H-B-GO-OE-N-2N
- Brand:
- Festo
Subtotal (1 unit)*
$2,205.34
(exc. GST)
$2,425.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,205.34 |
*price indicative
- RS Stock No.:
- 203-9887
- Mfr. Part No.:
- OVEM-14-H-B-GO-OE-N-2N
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Suction Flow | 50.5L/min | |
| Product Type | Vacuum Pump | |
| Maximum Vacuum Pressure | 3.6bar | |
| Nozzle Diameter | 1.4mm | |
| Series | OVEM-14-H-B-GO-OE-N-2N | |
| Silencer | Yes | |
| Vacuum Gauge | Yes | |
| Inlet Thread Standard | G 1/4 | |
| Outlet Thread Standard | G 1/4 | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE to EU for EMC, KC KC-EMV, RCM c UL us (OL) | |
| Outlet Port Size | 1/4 in G | |
| Model Number | 540005 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Suction Flow 50.5L/min | ||
Product Type Vacuum Pump | ||
Maximum Vacuum Pressure 3.6bar | ||
Nozzle Diameter 1.4mm | ||
Series OVEM-14-H-B-GO-OE-N-2N | ||
Silencer Yes | ||
Vacuum Gauge Yes | ||
Inlet Thread Standard G 1/4 | ||
Outlet Thread Standard G 1/4 | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE to EU for EMC, KC KC-EMV, RCM c UL us (OL) | ||
Outlet Port Size 1/4 in G | ||
Model Number 540005 | ||
- COO (Country of Origin):
- HU
The Festo OVEM series vacuum generator has a open silencer design structure with G female thread supply/vacuum port . The operating pressure is ranges between 2 bar to 8 bar. The vacuum generator is NO, normally open with ejector Pulse 2 switching outputs
Nominal size nozzle = 1.4 mm
Grid dimension = 20
Assembly position = any
- RS Stock No. 2039886
- Mfr. Part No. OVEM-14-H-B-GO-CE-N-2N
Each
$2,205.34
- RS Stock No. 2039888
- Mfr. Part No. OVEM-14-H-B-QO-CE-N-1PD
Each
$2,068.89
- RS Stock No. 2036241
- Mfr. Part No. OVEM-14-H-B-QO-OE-N-2P
Each
$2,177.78
- RS Stock No. 2036312
- Mfr. Part No. OVEM-20-H-B-PO-CE-N-1P
Each
$1,856.22
Related links
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM-14-H-B-GO-CE-N-2N series
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM series
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM-14-H-B-QO-OE series
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM-14-H-B-GO-OE-N-2P series
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM-14-H-B-QO-CE-N-1PD series
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM-14-H-B-GO-CE-N-2P series
- Festo Vacuum Ejector 3.6 bar 50.5 L/min, OVEM series
- Festo Vacuum Pump 3.5 bar 19.5 L/min, OVEM-10-H-B-GO-OE-N-2N series












