Festo Vacuum Pump, 700 μm nozzle, 4.1 bar 16 L/min, OVEM series

Subtotal (1 unit)*

$1,819.37

(exc. GST)

$2,001.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,819.37

*price indicative

RS Stock No.:
203-6222
Mfr. Part No.:
OVEM-07-H-B-QO-CE-N-2P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Vacuum Pump

Maximum Suction Flow

16L/min

Maximum Vacuum Pressure

4.1bar

Nozzle Diameter

700μm

Series

OVEM

Silencer

Yes

Vacuum Gauge

Yes

Inlet Thread Standard

QS

Maximum Operating Temperature

50°C

Standards/Approvals

RCM c UL us (OL), KC KC-EMV, CE to EU for EMC

Hazardous Area Certification

No

Model Number

538832

COO (Country of Origin):
HU

Festo OVEM Series Vacuum Pump, 16 L/min Maximum Suction Flow, 4.1 Bar Maximum Vacuum Pressure - OVEM-07-H-B-QO-CE-N-2P, Numeric Part Number: 538832


This vacuum pump is designed to deliver reliable suction for pneumatic automation and assembly tasks within industrial settings. It operates as a Compact unit suitable for integration with control systems and pick-and-place tooling, offering quiet operation and a straightforward connection Interface for quick installation.

Features and Benefits:


• Maximum suction flow 16L/min provides consistent component handling
• Maximum vacuum pressure 4.1bar enables secure grip on small parts
• Nozzle diameter 0.7mm supports precision pick-and-place tasks
• Integral silencer reduces acoustic disturbance on production lines
• QS inlet thread ensures fast, leak-minimised tubing connections
• Rated for continuous use up to 50°C for warm-process environments

Applications


• Suitable for automated pick-and-place in electronics assembly
• Ideal for pneumatic gripping on mechanical assembly stations
• Used with vacuum grippers for small-part handling in electrical manufacturing
• Can be used for PCB component pick-up during automated testing
• Used for end-of-arm tooling in robotic material handling

What approvals confirm electromagnetic compatibility for workshop use?


It carries CE, KC, RCM and UL-related EMC approvals to demonstrate adherence to regional electromagnetic performance standards.

Is there an option to monitor vacuum level during operation?


A built-in vacuum gauge provides direct indication of system vacuum for on-the-spot diagnostics.

Can it be installed in Compact toolheads without added noise mitigation?


Its integrated silencer lowers exhaust noise, allowing installation in confined toolheads where acoustic levels matter.

What inlet connection type should be prepared on the supply tubing?


Prepare tubing and fittings compatible with the QS standard inlet thread to ensure a proper connection.

Are replacement items available for routine maintenance?


Replacement parts and accessories are designated for the OVEM product family to support servicing and spare-part strategies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy