Festo Vacuum Ejector, 1.4 mm nozzle, 3.6 bar 50.5 L/min, OVEM series

Subtotal (1 unit)*

$1,851.46

(exc. GST)

$2,036.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,851.46

*price indicative

RS Stock No.:
647-175
Mfr. Part No.:
OVEM-14-H-BN-QO-OE-N-2P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Suction Flow

50.5L/min

Product Type

Vacuum Ejector

Maximum Vacuum Pressure

3.6bar

Nozzle Diameter

1.4mm

Series

OVEM

Silencer

Yes

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Model Number

539999

COO (Country of Origin):
HU
The Festo vacuum generator is designed to deliver efficient high vacuum performance in various industrial applications. This modular unit features a nominal size of 1.4 mm and boasts an ejector characteristic that guarantees high vacuum levels. The product is equipped with essential components like an integrated electric ejector pulse valve, check valves, and an on-off valve for optimal flow control. Offering a wide operational voltage range and a robust design suitable for demanding environments, this vacuum generator not only ensures reliability but also enhances productivity with its rapid air supply time of 0.2 seconds at nominal pressure. Reliability and precision are coupled with features such as a back-lit LCD display showcasing operating parameters clearly, making it an invaluable addition to your automation systems.

Robust duty cycle of 100% supports continuous operation

IP65 degree of protection safeguards against dust and moisture

Corrosion-resistant materials ensure longevity in challenging environments

Compliant with RoHS and industry standards for enhanced reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy