Festo Vacuum Pump, 1.4 mm nozzle, 3.6 bar 50.5 L/min, OVEM series
- RS Stock No.:
- 203-6186
- Mfr. Part No.:
- OVEM-14-H-B-QO-CE-N-2P
- Brand:
- Festo
Subtotal (1 unit)*
$2,177.78
(exc. GST)
$2,395.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,177.78 |
*price indicative
- RS Stock No.:
- 203-6186
- Mfr. Part No.:
- OVEM-14-H-B-QO-CE-N-2P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Pump | |
| Maximum Suction Flow | 50.5L/min | |
| Maximum Vacuum Pressure | 3.6bar | |
| Nozzle Diameter | 1.4mm | |
| Series | OVEM | |
| Silencer | Yes | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Model Number | 539997 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Pump | ||
Maximum Suction Flow 50.5L/min | ||
Maximum Vacuum Pressure 3.6bar | ||
Nozzle Diameter 1.4mm | ||
Series OVEM | ||
Silencer Yes | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Model Number 539997 | ||
- COO (Country of Origin):
- HU
Festo Vacuum Pump Generator, 8 Bar, 1.4mm Nozzle Diameter - OVEM-14-H-B-QO-CE-N-2P
Choose this vacuum pump generator from Festo when you need an effective way to remove gas and Air from your industrial system. It can be used to create compressed Air when suction is needed to control machine operation. The device comes complete with an LED (light-emitting diode) display, making results easy to read. Its IP65 (ingress protection) rating means that it's protected from liquid and dust particles, so you use it safely in both pneumatic and electrical systems. A nozzle diameter of 1.4mm makes this a versatile choice for mounting onto small units.
• Operating pressure of 2 to 8 bar for high-force environments
• Maximum suction flow of 50.5L/min (litres per minute) for use with demanding equipment
• Operating temperature range of 0°C to +50°C for use in industrial systems
Applications
• Medical equipment
• Food and beverage manufacturing
• Packaging machinery
What do vacuum pumps do?
As vacuum pumps are designed to remove Air and gas from sealed systems, you can use them to clear the Air of potentially harmful substances, reduce condensation build-up and create a strong vacuum for motor-operated machinery.
Related links
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM series
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM-14-H-B-QO-OE series
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM-14-H-B-QO-CE-N-1PD series
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM-14-H-B-GO-CE-N-2P series
- Festo Vacuum Ejector 3.6 bar 50.5 L/min, OVEM series
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM-14-H-B-GO-OE-N-2P series
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM-14-H-B-GO-CE-N-2N series
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM-14-H-B-GO-OE-N-2N series
