Festo Vacuum Pump, 1.4 mm nozzle, 3.6 bar 50.5 L/min, OVEM series

Subtotal (1 unit)*

$2,177.78

(exc. GST)

$2,395.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,177.78

*price indicative

RS Stock No.:
203-9889
Mfr. Part No.:
OVEM-14-H-B-QO-CE-N-2N
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Suction Flow

50.5L/min

Product Type

Vacuum Pump

Maximum Vacuum Pressure

3.6bar

Nozzle Diameter

1.4mm

Series

OVEM

Silencer

Yes

Vacuum Gauge

Yes

Maximum Operating Temperature

50°C

Standards/Approvals

CE to EU for EMC, KC KC-EMV, RCM c UL us (OL)

Hazardous Area Certification

No

Model Number

540020

COO (Country of Origin):
HU
The Festo OVEM series vacuum generator has a open silencer design structure with QS-fitting supply/vacuum port . The operating pressure is ranges between 2 bar to 8 bar. The vacuum generator is NC, normally closed with ejector Pulse 2 switching outputs NP

Nominal size nozzle = 1.4 mm

Grid dimension = 20

Assembly position = any

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy