Festo Vacuum Pump, 950 μm nozzle, 3.5 bar 19.5 L/min, OVEM-10-H-B-GO-CE-N-2P series
- RS Stock No.:
- 203-6183
- Mfr. Part No.:
- OVEM-10-H-B-GO-CE-N-2P
- Brand:
- Festo
Subtotal (1 unit)*
$1,902.19
(exc. GST)
$2,092.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,902.19 |
*price indicative
- RS Stock No.:
- 203-6183
- Mfr. Part No.:
- OVEM-10-H-B-GO-CE-N-2P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Suction Flow | 19.5L/min | |
| Product Type | Vacuum Pump | |
| Maximum Vacuum Pressure | 3.5bar | |
| Nozzle Diameter | 950μm | |
| Series | OVEM-10-H-B-GO-CE-N-2P | |
| Silencer | Yes | |
| Vacuum Gauge | Yes | |
| Inlet Thread Standard | G 1/4 | |
| Outlet Thread Standard | G 1/4 | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | KC KC-EMV, RCM c UL us (OL), CE to EU for EMC | |
| Model Number | 540016 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Suction Flow 19.5L/min | ||
Product Type Vacuum Pump | ||
Maximum Vacuum Pressure 3.5bar | ||
Nozzle Diameter 950μm | ||
Series OVEM-10-H-B-GO-CE-N-2P | ||
Silencer Yes | ||
Vacuum Gauge Yes | ||
Inlet Thread Standard G 1/4 | ||
Outlet Thread Standard G 1/4 | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals KC KC-EMV, RCM c UL us (OL), CE to EU for EMC | ||
Model Number 540016 | ||
- COO (Country of Origin):
- HU
The Festo vacuum generator used port with G thread and exhaust port with open silencer. Its nominal nozzle size is 0.95mm with maximum suction flow rate 19.5 l/min and it is assembled in any position.
Ambient temperature 0 to 50 °C
Protection class IP65
- RS Stock No. 2039883
- Mfr. Part No. OVEM-10-H-B-QO-CE-N-1PD
Each
$1,874.44
- RS Stock No. 2039881
- Mfr. Part No. OVEM-10-H-B-GO-OE-N-2N
Each
$1,902.19
- RS Stock No. 2039884
- Mfr. Part No. OVEM-10-H-B-QO-OE-N-2N
Each
$1,874.44
- RS Stock No. 2039886
- Mfr. Part No. OVEM-14-H-B-GO-CE-N-2N
Each
$2,205.34
Related links
- Festo Vacuum Pump 3.5 bar 19.5 L/min, OVEM series
- Festo Vacuum Pump 3.5 bar 19.5 L/min, OVEM-10-H-B-QO-CE-N-1PD series
- Festo Vacuum Pump 3.5 bar 19.5 L/min, OVEM-10-H-B-GO-CE-N-1P series
- Festo Vacuum Pump 3.5 bar 19.5 L/min, OVEM-10-H-B-QO-OE series
- Festo Vacuum Pump 3.5 bar 19.5 L/min, OVEM-10-H-B-GO-OE-N-2N series
- Festo Vacuum Generator 3.5 bar 19.5 L/min, OVEM series
- Festo Vacuum Pump 3.5 bar 21.8 L/min, VN-10-H-T4-PQ2-VQ2-O1-P series
- Festo Vacuum Pump 3.5 bar 21.8 L/min, VN series












