SMC Vacuum Generator, 1 mm nozzle, -91 kPa 44 L/min, ZK2 series

Subtotal (1 unit)*

$469.12

(exc. GST)

$516.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$469.12

*price indicative

RS Stock No.:
392-165
Mfr. Part No.:
ZK2C10J5PL1A-06
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Vacuum Generator

Maximum Suction Flow

44L/min

Maximum Vacuum Pressure

-91kPa

Nozzle Diameter

1mm

Series

ZK2

Silencer

Yes

Minimum Operating Temperature

0°C

Maximum Supply Pressure

0.6MPa

Vacuum Port Size

6 mm

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, CE

Exhaust Port Size

6 mm

COO (Country of Origin):
JP

SMC ZK2 Series Vacuum Generator, 44L/min Maximum Suction Flow, -91kPa Maximum Vacuum Pressure - ZK2C10J5PL1A-06


This vacuum generator is a Compact pneumatic ejector designed for automated pick-and-place and handling systems in industrial settings. It combines a two-stage ejector with integrated valves and a pressure sensor option to provide controlled suction for small to medium payloads while operating from a common manifold exhaust.

Features & Benefits


• Max suction flow 44L/min delivers efficient part transfer
• Maximum vacuum pressure -91kPa enables secure grip on components
• Nozzle diameter 1mm supports fine-detail handling
• Supply pressure up to 0.6MPa permits robust plant integration
• Built-in silencer reduces exhaust noise to 66dB for quieter operation

Applications


• Suitable for vacuum gripping of electronic components in pick-and-place machines
• Ideal for mechanical assembly tasks requiring precise suction control
• Used with automated conveyors for component transfer and positioning
• Can be used for testing rigs needing repeatable vacuum application

What electrical supply is required to operate the unit?


It runs from a DC supply between 12 and 24V with ±10% tolerance and accepts up to 10% ripple (p-p).

How is the vacuum level monitored and output to automation controls?


An analogue pressure sensor option provides 1 to 5V output proportional to vacuum from 0 to -101kPa with approximately 1kΩ output impedance.

What environmental limits should be observed during installation?


Operate within 0 to 50°C and 35 to 85% RH without condensation

storage extends to −20 to 70°C with no freezing.

How is serviceability addressed for the suction path?


A nominal 30μm suction filter with 510mm² filtration area is fitted to protect the ejector from particulate ingress.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy