Festo Vacuum Pump, 1.4 mm nozzle, 3.6 bar 50.5 L/min, OVEM series
- RS Stock No.:
- 203-6185
- Mfr. Part No.:
- OVEM-14-H-B-GO-OE-N-2P
- Brand:
- Festo
Subtotal (1 unit)*
$2,205.34
(exc. GST)
$2,425.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,205.34 |
*price indicative
- RS Stock No.:
- 203-6185
- Mfr. Part No.:
- OVEM-14-H-B-GO-OE-N-2P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Suction Flow | 50.5L/min | |
| Product Type | Vacuum Pump | |
| Maximum Vacuum Pressure | 3.6bar | |
| Nozzle Diameter | 1.4mm | |
| Series | OVEM | |
| Silencer | Yes | |
| Vacuum Gauge | Yes | |
| Inlet Thread Standard | G 1/4 | |
| Outlet Thread Standard | G 1/4 | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RCM c UL us (OL), KC-EMV | |
| Model Number | 540008 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Suction Flow 50.5L/min | ||
Product Type Vacuum Pump | ||
Maximum Vacuum Pressure 3.6bar | ||
Nozzle Diameter 1.4mm | ||
Series OVEM | ||
Silencer Yes | ||
Vacuum Gauge Yes | ||
Inlet Thread Standard G 1/4 | ||
Outlet Thread Standard G 1/4 | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RCM c UL us (OL), KC-EMV | ||
Model Number 540008 | ||
- COO (Country of Origin):
- HU
Festo OVEM Series Vacuum Pump, 50.5L/min Maximum Suction Flow, 3.6 Bar Maximum Vacuum Pressure - OVEM-14-H-B-GO-OE-N-2P, Numeric Part Number: 540008
This vacuum pump provides controlled suction for industrial automation and handling tasks, delivering Compact performance for integration into pneumatic systems. It is designed for non-hazardous areas and suited to environments requiring moderate temperature operation and monitored vacuum levels.
Features and Benefits:
• Maximum suction flow 50.5 L/min enables steady material handling
• Maximum vacuum pressure 3.6 bar supports secure workpiece gripping
• Integrated vacuum gauge allows on-the-fly vacuum monitoring
• Inlet and outlet G1/4 threads simplify piping and fittings
• Nozzle diameter 1.4mm ensures focused suction for small cups
• Built-in silencer reduces noise for near-line installation
• Maximum vacuum pressure 3.6 bar supports secure workpiece gripping
• Integrated vacuum gauge allows on-the-fly vacuum monitoring
• Inlet and outlet G1/4 threads simplify piping and fittings
• Nozzle diameter 1.4mm ensures focused suction for small cups
• Built-in silencer reduces noise for near-line installation
Applications
• Suitable for pick-and-place in Electronic Assembly lines
• Ideal for PCB component transfer and handling
• Used for vacuum gripping in electrical panel manufacture
• Can be used for leak testing small pneumatic assemblies
• Used with end-of-arm tooling in robotic handling systems
• Ideal for PCB component transfer and handling
• Used for vacuum gripping in electrical panel manufacture
• Can be used for leak testing small pneumatic assemblies
• Used with end-of-arm tooling in robotic handling systems
What is the recommended maximum ambient temperature for reliable operation?
The device is specified for operation up to 50°C, beyond which performance and longevity may be affected.
How does the unit address electromagnetic and safety standards?
It meets CE and additional regional approvals covering electromagnetic compatibility and safety requirements.
Is the pump appropriate for classified hazardous locations?
No, it is intended for non-hazardous area use and lacks hazardous area certification.
What connection standards are used for tubing and accessories?
Both the inlet and outlet use the G1/4 thread standard to match common pneumatic fittings.
Related links
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM-14-H-B-QO-OE series
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM-14-H-B-GO-CE-N-2P series
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM-14-H-B-GO-OE-N-2N series
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM series
- Festo Vacuum Ejector 3.6 bar 50.5 L/min, OVEM series
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM-14-H-B-GO-CE-N-2N series
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM-14-H-B-QO-CE-N-1PD series
- Festo Vacuum Pump 4.1 bar 16 L/min, OVEM-07-H-B-GO-OE-N-2P series
