Siemens Managed 24 Port Network Switch
- RS Stock No.:
- 251-2127
- Mfr. Part No.:
- 6GK52244GS002FC2
- Brand:
- Siemens
Subtotal (1 unit)*
$4,785.64
(exc. GST)
$5,264.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,785.64 |
*price indicative
- RS Stock No.:
- 251-2127
- Mfr. Part No.:
- 6GK52244GS002FC2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports | 24 | |
| Product Type | Network Switch | |
| Switch Type | Managed | |
| Power Over Ethernet | No | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 24 | |
| Number of SFP Ports | 4 | |
| Height | 150mm | |
| Width | 140mm | |
| Depth | 125mm | |
| Standards/Approvals | RoHS, EN, IEC, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports 24 | ||
Product Type Network Switch | ||
Switch Type Managed | ||
Power Over Ethernet No | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 24 | ||
Number of SFP Ports 4 | ||
Height 150mm | ||
Width 140mm | ||
Depth 125mm | ||
Standards/Approvals RoHS, EN, IEC, CE | ||
- COO (Country of Origin):
- DE
The Siemens network switch has rugged station connections with industry-standard RJ45 connectors that offer additional strain and bending strain relief. It has flexible use in the automation environment due to switchover between the two industry protocols PROFINET and Ethernet/IP in the device flexible use in the automation environment due to switchover between the two industry protocols PROFINET and Ethernet/IP in the device.
Redundant power supply
Console port for direct access to device
Display of comprehensive operating mode and status information via LEDs and selection pushbuttons
Related links
- Siemens Managed 24 Port Network Switch
- Siemens Managed 24 Port Ethernet Switch
- Weidmüller Managed 24 Port Network Switch
- RS PRO Managed 24 Port Ethernet Switch
- MOXA IKS-G6824A-20GSFP-4GTXSFP-HV-HV Managed 24 Port Ethernet Switch
- MOXA IKS-G6824A-20GSFP-4GTXSFP-HV-HV-T Layer 3 Managed 24 Port Ethernet Switch
- Network Switches
- Weidmüller Unmanaged 24 Port Network Switch
