Festo Vacuum Pump, 1.4 mm nozzle, 5 bar 51.6 L/min, VN series
- RS Stock No.:
- 202-2415
- Mfr. Part No.:
- VN-14-H-T4-PQ2-VQ3-RQ3
- Brand:
- Festo
Subtotal (1 unit)*
$108.79
(exc. GST)
$119.67
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $108.79 |
*price indicative
- RS Stock No.:
- 202-2415
- Mfr. Part No.:
- VN-14-H-T4-PQ2-VQ3-RQ3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Pump | |
| Maximum Suction Flow | 51.6L/min | |
| Maximum Vacuum Pressure | 5bar | |
| Nozzle Diameter | 1.4mm | |
| Series | VN | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010, RoHS | |
| Hazardous Area Certification | No | |
| Model Number | 193482 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Pump | ||
Maximum Suction Flow 51.6L/min | ||
Maximum Vacuum Pressure 5bar | ||
Nozzle Diameter 1.4mm | ||
Series VN | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010, RoHS | ||
Hazardous Area Certification No | ||
Model Number 193482 | ||
- COO (Country of Origin):
- HU
Festo Series VN Vacuum Pump, 51.6 L/min Maximum Suction Flow, 5 Bar Maximum Vacuum Pressure - VN-14-H-T4-PQ2-VQ3-RQ3, Numeric Part Number: 193482
This vacuum pump is designed for versatility in pneumatic applications. The Festo VN series model exemplifies high efficiency, achieving a maximum suction flow of 51.6 L/min and a maximum vacuum pressure of 5 bar. It operates within a temperature range of 0°C to +60°C, making it suitable for various industrial environments.
Features & Benefits
• High suction flow enhances efficiency and productivity
• Achieves a maximum vacuum pressure of 5 bar for robust performance
• Compact nozzle diameter of 1.4mm for precision work
• Tolerates temperatures from 0°C to +60°C for diverse applications
• Energy-efficient operation reduces overall operational costs
• Designed for reliability in demanding industrial settings
Applications
• Used in packaging operations requiring high vacuum levels
• Ideal for automation systems needing reliable pneumatic solutions
• Suitable for handling delicate components in electronics manufacturing
• Effective in laboratory settings for experiments requiring vacuum conditions
What is the significance of the maximum input pressure for this device?
The maximum input pressure of 6 bar ensures optimal performance and prevents damage during operation, allowing the pump to handle various applications efficiently while maintaining safety standards.
How does the nozzle diameter impact its performance in specific applications?
The 1.4mm nozzle diameter enables precise suction control, making it especially useful for handling smaller, delicate components or materials that require gentle handling during processing.
What considerations should be taken into account regarding the operating temperature?
Ensuring that the device is operated within the 0°C to +60°C range is Crucial for maintaining its performance and longevity, as exceeding these temperatures could lead to reduced efficacy or damage to the components.
How does this vacuum pump contribute to energy efficiency in industrial processes?
This vacuum pump is designed to minimise energy consumption while providing high suction flow rates, which directly contributes to lower operational costs and a smaller carbon footprint in industrial settings.
What maintenance practices are recommended for optimal operation?
Regular checks of the sealing elements and filters are advised to prevent blockages and maintain performance. Additionally, periodic inspections ensure that the device continues to operate within its specified temperature and pressure ranges.
Related links
- Festo Vacuum Pump 5 bar 51.6 L/min, VN series
- Festo Vacuum Generator 5 bar 51.6 L/min, VN series
- Festo Vacuum Pump 4.5 bar 25 L/min, VN series
- Festo Vacuum Pump -0.88 bar 90 L/min, 6 mm series
- Festo Vacuum Pump 8 bar 90 L/min, VN series
- Festo Vacuum Pump -0.88 bar 90 L/min, VN series
- Festo Vacuum Pump 3.5 bar 48.8 L/min, VN series
- Festo Vacuum Pump 4 bar 62.7 L/min, 1 to 8 bar series
