Samtec Straight, Panel- 1 Port Type USB Type A IP68 USB Connector
- RS Stock No.:
- 180-0083
- Mfr. Part No.:
- RPCU-G-00.25-AMS-AM
- Brand:
- Samtec
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$36.98
(exc. GST)
$40.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $36.98 | - |
| 10 - 49 | $35.88 | 2% |
| 50 - 99 | $34.77 | 5% |
| 100 - 249 | $34.02 | 8% |
| 250 + | $33.27 | 10% |
*price indicative
- RS Stock No.:
- 180-0083
- Mfr. Part No.:
- RPCU-G-00.25-AMS-AM
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Panel | |
| Current | 4.2A | |
| IP Rating | IP68 | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Termination Type | Cable | |
| Minimum Operating Temperature | -20°C | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | RPCU | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Panel | ||
Current 4.2A | ||
IP Rating IP68 | ||
Orientation Straight | ||
Number of Ports 1 | ||
Termination Type Cable | ||
Minimum Operating Temperature -20°C | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series RPCU | ||
Samtec USB Connector, 4.2A Current Rating, Type A USB Connector - RPCU Series - RPCU-G-00.25-AMS-AM
Need a connection point that can roll with the punches in heavy-duty environments? Pick this USB connector from Samtec to connect your equipment to panels. The rugged unit has an IP68 rating, meaning it's dust-tight and protected against submersion in 1.5m of water for up to 30 minutes. It also tolerates temperature extremes, as it's fit for use in a wide operating temperature range between -20°C and +80°C. This product's liquid crystal plastic housing protects your connections against impact and wear for reliable performance.
Features & Benefits
• Highly conductive phosphor bronze contacts for reliable signal transfers
• Type A USB for broad compatibility with standard connectors on peripherals
• Locking clip secures link to help prevent accidental disconnections
Applications
• Industrial control panels
• Server rooms
• Telecommunications equipment
• Medical imaging systems
Do I have to attach this USB connector to a cable?
To save time and effort, the unit is already attached to a cable, so all you have to do is plug it into your panel. The 0.25m lead gives you a good reach without causing wire clutter in your assembly.
- RS Stock No. 1999987
- Mfr. Part No. USB-A-S-S-W-SM2
Each
$2.75
- RS Stock No. 1999986
- Mfr. Part No. USB-A-S-S-B-SM2
Each
$3.21
- RS Stock No. 2089146
- Mfr. Part No. RPBU-01-S-A-RA
Each
$23.09
- RS Stock No. 6120756
- Mfr. Part No. PX0845/A
Each
$43.36
Related links
- Samtec Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector
- Samtec Straight, Panel Female- 1 Port Type USB Type A to A IP68 USB Connector
- Samtec Straight, Panel Female- 1 Port Type USB Type A to B IP68 USB Connector USB 2.0
- Samtec Straight, Panel Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Samtec Straight, Panel Female- 1 Port Type USB Type B to A IP68 USB Connector USB 2.0
- Samtec Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Samtec Black, 500 mm
- Bulgin Straight, Panel- 1 Port Type USB Type B IP68 USB Connector USB 2.0












