Samtec Straight, Panel Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$3.23

(exc. GST)

$3.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$3.23
10 - 99$3.11
100 - 249$2.99
250 +$2.94

*price indicative

RS Stock No.:
199-9989
Mfr. Part No.:
USB-B-S-S-B-VT
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

USB Connector

Mount Type

Panel

USB Type

USB Type B

USB Specification

USB 2.0

Connector Gender

Female

IP Rating

IP68

Orientation

Straight

Number of Ports

1

Voltage

30V

Termination Type

Solder

Minimum Operating Temperature

-50°C

Contact Material

Phosphor Bronze

Maximum Operating Temperature

85°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

USB-B

The Samtec USB-B series is a standard and rugged USB 2.0. The insulator material used is high temperature thermoplastic and the contact material is phosphor bronze. It has gold on contacts, nickel on shell and tin on tails.

Operating Temperature Range: -50 °C to +85 °C

Voltage Rating: 30 V AC

1500 (max tested)

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy