HARTING Straight Female- 1 Port Type USB Type A IP67, IP65 USB Connector USB 3.0
- RS Stock No.:
- 173-9588
- Distrelec Article No.:
- 301-18-385
- Mfr. Part No.:
- 09452451930
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$43.81
(exc. GST)
$48.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $43.81 |
| 5 - 24 | $42.91 |
| 25 - 49 | $41.59 |
| 50 - 99 | $40.60 |
| 100 + | $39.72 |
*price indicative
- RS Stock No.:
- 173-9588
- Distrelec Article No.:
- 301-18-385
- Mfr. Part No.:
- 09452451930
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| USB Specification | USB 3.0 | |
| Connector Gender | Female | |
| IP Rating | IP67, IP65 | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | HARTING Push Pull | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
USB Specification USB 3.0 | ||
Connector Gender Female | ||
IP Rating IP67, IP65 | ||
Orientation Straight | ||
Number of Ports 1 | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series HARTING Push Pull | ||
- COO (Country of Origin):
- CZ
The Harting Han Push Pull series has compact housing connector with USB 3.0 type A.
Limiting temperature: -40 to +70 °C
- RS Stock No. 2281218
- Mfr. Part No. 17-200881
Each
$15.82
- RS Stock No. 7417332
- Mfr. Part No. 1018840000
Each
$52.57
- RS Stock No. 9060118
- Mfr. Part No. UB3A-9R-D6C-112(HF)
Each (In a Pack of 2)
$3.05
- RS Stock No. 1747669
- Mfr. Part No. UA-30PMFL-LC7B20
Each
$31.95
Related links
- Lovato Straight IP65 USB Connector USB 3.0
- Eaton Straight, Bulkhead Mount Female- 9 Port Type USB Type A IP65 USB Connector USB 3.0
- HARTING Straight, Screw Female- 1 Port Type USB Type A to A IP20 USB Connector USB 3.0
- HARTING Straight, Panel Female- 1 Port Type USB Type A to A IP20 USB Connector USB 3.0
- HARTING Straight, Screw Female- 1 Port Type USB Type A IP20 USB Connector USB 3.0
- HARTING Straight, Panel Female- 1 Port Type USB Type A IP20 USB Connector USB 3.0
- HARTING Straight Female- 1 Port Type USB Type A IP65, IP67 USB Connector USB 2.0
- HARTING Straight, Screw Female- 1 Port Type USB Type C IP20 Bulkhead Connector USB 3.0












