MEAN WELL Switching Power Supply, HRPG-600-48RS, 48V dc, 13A, 624W, 1 Output, 120 → 370 V dc, 85 → 264 V
- RS Stock No.:
- 705-9816
- Mfr. Part No.:
- HRPG-600-48RS
- Brand:
- MEAN WELL
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$359.72
(exc. GST)
$395.69
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $359.72 |
10 - 49 | $355.29 |
50 + | $292.41 |
- RS Stock No.:
- 705-9816
- Mfr. Part No.:
- HRPG-600-48RS
- Brand:
- MEAN WELL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Mean Well Embedded Switch Mode Power Supply
The Mean Well HRPG-600 series 624W single output AC to DC embedded switch mode power supply has an output current rating of 13A at 48VDC. It has a universal input supply voltage rating ranging from 85VAC to 264VAC/120VDC to 370VDC.
Note:
Power derating above 40°C
MTBF to MIL-HDBK-217F
Note:
Power derating above 40°C
MTBF to MIL-HDBK-217F
Features and Benefits
High efficiency up to 89%
Long life and high reliability
No load power consumption less than 0.75W
Built-in active PFC function
Built-in cooling fan ON-OFF control
Built-in DC OK signal
Built-in remote sense function
Short circuit
Over load
Overvoltage and over temperature protection
Withstands 300VAC surge input for 5 seconds
Long life and high reliability
No load power consumption less than 0.75W
Built-in active PFC function
Built-in cooling fan ON-OFF control
Built-in DC OK signal
Built-in remote sense function
Short circuit
Over load
Overvoltage and over temperature protection
Withstands 300VAC surge input for 5 seconds
Certifications
UL60950-1
TUV approved
EN60950-1
CB certified
EN55022 class B (EMC compliance)
EN61000-3-2,-3 (power factor correction)
TUV approved
EN60950-1
CB certified
EN55022 class B (EMC compliance)
EN61000-3-2,-3 (power factor correction)
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 13A |
Power Rating | 624W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 218mm |
Width | 105mm |
Depth | 63.5mm |
Efficiency | 89% |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |
Weight | 1.6kg |
Related links
- MEAN WELL Switching Power Supply, MSP-600-48, 48V dc, 13A, 624W, 1...
- MEAN WELL Switching Power Supply, HRPG-150-48RS, 48V dc, 3.3A,...
- MEAN WELL Switching Power Supply, HRPG-300-48RS, 48V dc, 7A, 336W,...
- MEAN WELL Switching Power Supply, HRPG-450-48RS, 48V dc, 9.5A,...
- MEAN WELL Switching Power Supply, HRPG-150-12RS, 12V dc, 13A,...
- MEAN WELL Switching Power Supply, HRPG-600-24RS, 24V dc, 27A,...
- MEAN WELL Switching Power Supply, HRPG-600-5RS, 5V dc, 120A, 600W,...
- MEAN WELL Switching Power Supply, HRPG-600-12RS, 12V dc, 53A,...