Samtec Straight, Panel Female- 1 Port Type USB Type B to A IP68 USB Connector USB 2.0

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.03

(exc. GST)

$9.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
  • Plus 36 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 3$9.03
4 - 7$8.82
8 +$8.68

*price indicative

RS Stock No.:
180-3947
Mfr. Part No.:
SCRU-02
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

USB Connector

USB Type

USB Type B to A

Mount Type

Panel

USB Specification

USB 2.0

Current

3.8A

Connector Gender

Female

Orientation

Straight

IP Rating

IP68

Number of Ports

1

Minimum Operating Temperature

-40°C

Termination Type

Screw

Maximum Operating Temperature

70°C

Contact Material

Phosphor Bronze

Standards/Approvals

No

Hazardous Area Certification

No

Series

SCRU

Panel thickness from 0.80 mm (.0315") to 5.20 mm (.205")

Termination for USB cable

USB panel mount assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy