Samtec , Male USB Type A to USB Type B, Black, 500 mm
- RS Stock No.:
- 229-5179
- Mfr. Part No.:
- RPCU-G-00.50-AMS-AM
- Brand:
- Samtec
Get a bulk buy discount
Add 2 more to save 1%
View bulk pricing optionsSubtotal (1 box of 1 unit)*
$37.77
(exc. GST)
$41.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Saving |
|---|---|---|
| 1 - 1 | $37.77 | - |
| 2 - 4 | $37.09 | 1% |
| 5 - 9 | $36.42 | 3% |
| 10 + | $35.77 | 5% |
*price indicative
- RS Stock No.:
- 229-5179
- Mfr. Part No.:
- RPCU-G-00.50-AMS-AM
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Length | 500mm | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type B | |
| Connector Gender A | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride, Riteflex (640 Rd30565P62 Black) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Length 500mm | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type B | ||
Connector Gender A Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride, Riteflex (640 Rd30565P62 Black) | ||
Standards/Approvals No | ||
The Samtec rectangular USB panel mount cable assembly with 0.50 meter length has sealed USB A at end 1 and not sealed USB A at end 2.
It has -20 °C to +80 °C operating temperature range.
Related links
- Samtec Black, 500 mm
- Samtec Straight, Panel Female- 1 Port Type USB Type A to A IP68 USB Connector
- Samtec Straight, Panel- 1 Port Type USB Type A IP68 USB Connector
- Samtec Black, 250 mm
- Samtec Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector
- StarTech.com USB 3.0 Black, 500 mm
- StarTech.com USB 2.0 Black, 500 mm
- L-Com USB Cable USB 2.0 USB B Black, 500 mm
