Samtec Straight, Panel Female- 1 Port Type USB Type A to A IP68 USB Connector
- RS Stock No.:
- 180-0086
- Mfr. Part No.:
- SCRUS-17-G-00.50-AMS-AM
- Brand:
- Samtec
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$37.25
(exc. GST)
$40.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $37.25 | - |
| 10 - 49 | $36.13 | 3% |
| 50 - 99 | $35.01 | 6% |
| 100 - 249 | $34.27 | 7% |
| 250 + | $33.51 | 10% |
*price indicative
- RS Stock No.:
- 180-0086
- Mfr. Part No.:
- SCRUS-17-G-00.50-AMS-AM
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | USB Connector | |
| Mount Type | Panel | |
| USB Type | USB Type A to A | |
| Current | 3.8A | |
| Connector Gender | Female | |
| IP Rating | IP68 | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Cable | |
| Maximum Operating Temperature | 75°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | SCRES | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type USB Connector | ||
Mount Type Panel | ||
USB Type USB Type A to A | ||
Current 3.8A | ||
Connector Gender Female | ||
IP Rating IP68 | ||
Orientation Straight | ||
Number of Ports 1 | ||
Minimum Operating Temperature -20°C | ||
Termination Type Cable | ||
Maximum Operating Temperature 75°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series SCRES | ||
Rugged overmold construction
Rugged threaded interface
USB A, B, & Mini B
Related links
- Samtec Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector
- Samtec Black, 500 mm
- Samtec Straight, Panel- 1 Port Type USB Type A IP68 USB Connector
- Samtec Straight, Panel Female- 1 Port Type USB Type B to A IP68 USB Connector USB 2.0
- Samtec Straight, Panel Female- 1 Port Type USB Type A to B IP68 USB Connector USB 2.0
- Samtec Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Samtec Straight, Panel Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Samtec Black, 500 mm
