Samtec Straight, Panel Female- 1 Port Type USB Type A to B IP68 USB Connector USB 2.0
- RS Stock No.:
- 180-4121
- Mfr. Part No.:
- SCRU-01
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.17
(exc. GST)
$13.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
- Plus 61 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 3 | $12.17 |
| 4 - 7 | $11.99 |
| 8 + | $11.75 |
*price indicative
- RS Stock No.:
- 180-4121
- Mfr. Part No.:
- SCRU-01
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | USB Connector | |
| USB Type | USB Type A to B | |
| Mount Type | Panel | |
| Current | 3.8A | |
| USB Specification | USB 2.0 | |
| IP Rating | IP68 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +75°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | SCRU | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type USB Connector | ||
USB Type USB Type A to B | ||
Mount Type Panel | ||
Current 3.8A | ||
USB Specification USB 2.0 | ||
IP Rating IP68 | ||
Orientation Straight | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Termination Type Screw | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +75°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series SCRU | ||
Panel thickness from 0.80 mm (.0315") to 5.20 mm (.205")
Termination for USB cable
USB panel mount assembly
Related links
- Samtec Straight, Panel Female- 1 Port Type USB Type A to B IP68 USB Connector USB 2.0
- Samtec Straight, Panel Female- 1 Port Type USB Type B to A IP68 USB Connector USB 2.0
- Samtec Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Samtec Straight, Panel Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Samtec Straight, Panel Female- 1 Port Type USB Type A to A IP68 USB Connector
- Samtec Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector
- Bulgin Straight, Panel Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Bulgin Straight IP69K, IP68 USB Connector USB 2.0
