Samtec Straight, Panel Female- 1 Port Type A IP68 USB Connector

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$35.81

(exc. GST)

$39.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$35.81-
10 - 49$35.092%
50 - 99$34.383%
100 - 249$33.685%
250 +$32.668%

*price indicative

RS Stock No.:
180-0085
Mfr. Part No.:
SCRUS-17-G-00.25-AMS-AM
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

USB Connector

Mount Type

Panel

USB Type

A

Current

3.8A

Connector Gender

Female

Orientation

Straight

IP Rating

IP68

Number of Ports

1

Minimum Operating Temperature

-20°C

Termination Type

Cable

Maximum Operating Temperature

75°C

Contact Material

Copper Alloy

Standards/Approvals

No

Hazardous Area Certification

No

Series

SCRUS

Rugged overmold construction

Rugged threaded interface

USB A, B, & Mini B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy