STMicroelectronics Dynamic NFC/RFID tag IC Expansion Board, Arduino Compatible Board
- RS Stock No.:
- 244-0966
- Mfr. Part No.:
- X-NUCLEO-NFC07A1
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 unit)*
$29.97
(exc. GST)
$32.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 06 February 2026
- Plus 10 unit(s) shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $29.97 |
| 2 - 2 | $29.74 |
| 3 + | $29.50 |
*price indicative
- RS Stock No.:
- 244-0966
- Mfr. Part No.:
- X-NUCLEO-NFC07A1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Name | Dynamic NFC/RFID tag IC Expansion Board | |
| Kit Classification | Expansion Board | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Name Dynamic NFC/RFID tag IC Expansion Board | ||
Kit Classification Expansion Board | ||
The STMicroelectronics's dynamic NFC or RFID tag IC expansion board is based on the ST25DV64KC dynamic NFC or RFID tag IC with a 64-Kbit dual interface EEPROM and fast transfer mode feature. It can be powered through the STM32 Nucleo development board or directly through the received carrier electromagnetic field. It is compatible with the Arduino UNO R3 connector pin assignment and can easily be plugged onto any STM32 Nucleo development board. You can stack other expansion boards to evaluate different devices that work together with the dynamic NFC tag. The board also features a single-layer antenna with a diameter of 54 mm and copper etched on the PCB.
Up to 4-Kbit memory with NDEF support
54 mm diameter, single-layer circular antenna
Equipped with Arduino UNO R3 connector
Self-powered or powered through the Arduino UNO R3 connectors
Three general-purpose LEDs
Scalable solution, capable of cascading multiple boards for larger systems
54 mm diameter, single-layer circular antenna
Equipped with Arduino UNO R3 connector
Self-powered or powered through the Arduino UNO R3 connectors
Three general-purpose LEDs
Scalable solution, capable of cascading multiple boards for larger systems
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- STMicroelectronics Dynamic NFC tag expansion board, Arduino Compatible Kit
- STMicroelectronics NFC card reader expansion board, Arduino Compatible Board
- STMicroelectronics X-NUCLEO-IKS02A1 Industrial motion MEMS sensor Expansion board, Arduino Compatible Board
- STMicroelectronics Electricity Metering IC Expansion Board Arduino UNO Development Tool X-NUCLEO-PM33A1
- STMicroelectronics NFC Card Reader Expansion Board Based On ST25R3916B For STM32 And STM8 Nucleos, Arduino Compatible
- STMicroelectronics X-NUCLEO-ESE01A1 Expansion Board Arduino Expansion Board X-NUCLEO-ESE01A1
- STMicroelectronics NFC Card Reader Expansion Board Based On ST25R300 For STM32 Nucleos Arduino Expansion Board
- STMicroelectronics X-NUCLEO-ISO1A1 Expansion Board Expansion Board X-NUCLEO-ISO1A1
