L-Com USB Cable, Male USB to Male, USB 2.0 USB B, USB Type B, Black, 300 mm
- RS Stock No.:
- 297-854
- Mfr. Part No.:
- CSMUAMB5-03M
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$22.91
(exc. GST)
$25.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 129 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $22.91 | - |
| 10 + | $20.98 | 8% |
*price indicative
- RS Stock No.:
- 297-854
- Mfr. Part No.:
- CSMUAMB5-03M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 300mm | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB B, USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | REACH, RoHS, California Proposition 65, TSCA | |
| Series | CSMUAMB5 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 300mm | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB B, USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals REACH, RoHS, California Proposition 65, TSCA | ||
Series CSMUAMB5 | ||
The L-Com premium USB Cable designed for seamless connectivity in various applications. Built with precision, this 0.3 meter cable features a robust construction that ensures durability whilst maintaining optimal data transfer rates. The cable is ideal for connecting USB devices, providing a reliable and efficient solution for both personal and professional use. Its convenient length allows for easy management in tight spaces, making it an essential accessory for anyone looking to enhance their digital connectivity.
Constructed with 28AWG stranded tinned copper conductors for enhanced durability
PVC outer jacket that provides protection against wear and tear
Includes a drain wire to ensure superior shielding and minimise signal interference
Complies with USB 2.0 requirements to support high speed data transfer
Related links
- L-Com USB Cable USB 2.0 USB B Black, 500 mm
- L-Com USB Cable USB 2.0 USB B Black, 800 mm
- L-Com USB Cable USB 2.0 USB B Grey, 300 mm
- L-Com USB Cable USB 2.0 USB B Light Grey, 300 mm
- L-Com USB Cable USB 2.0 USB 300 mm
- L-Com USB Cable USB 2.0 USB Type A 300 mm
- L-Com USB Cable USB 2.0 USB Type A 300 mm
- L-Com USB Cable USB 2.0 USB B Black, 2 m
