L-Com USB Cable, Male USB to Male, USB 2.0 USB B, USB Type B, Black, 2 m
- RS Stock No.:
- 297-508
- Mfr. Part No.:
- CSMUAMB5-2M
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save $22.50
View bulk pricing optionsSubtotal (1 unit)*
$26.84
(exc. GST)
$29.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $26.84 | - |
| 10 + | $24.59 | $22.50 |
*price indicative
- RS Stock No.:
- 297-508
- Mfr. Part No.:
- CSMUAMB5-2M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 2m | |
| Connector Type A | USB | |
| Connector Type B | USB B, USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | REACH, California Proposition 65, TSCA, RoHS | |
| Series | CSMUAMB5 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 2m | ||
Connector Type A USB | ||
Connector Type B USB B, USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals REACH, California Proposition 65, TSCA, RoHS | ||
Series CSMUAMB5 | ||
- COO (Country of Origin):
- VN
The L-Com premium USB Cable is designed to provide reliable connectivity for a variety of devices, ensuring efficient data transfer and dependable charging. With a focus on quality and performance, this cable features a heavy duty construction that withstands everyday use, making it an ideal choice for both personal and professional settings. The robust design includes 28AWG stranded tinned copper conductors, delivering exceptional signal integrity for seamless operation. Additionally, the overall cable is shielded with aluminium polyester and tinned copper braid, effectively minimising interference while enhancing durability.
Constructed with high quality 28AWG stranded tinned copper conductors for reliable performance
Designed with overall shielding to minimise electromagnetic interference
Meets USB 2.0 specifications for enhanced data transfer speeds
Robust PVC outer jacket for increased resistance to wear and tear
Individually packaged to ensure damage free delivery
Related links
- L-Com USB Cable USB 2.0 USB B Black, 2 m
- L-Com USB Cable USB 2.0 USB B Black, 2 m
- L-Com USB Cable USB 2.0 USB B Black, 3 m
- L-Com USB Cable USB 2.0 USB B Black, 1 m
- L-Com USB Cable USB 2.0 USB B Grey, 2 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 2 m
- L-Com USB Cable USB 2.0 USB B Dark Grey, 2 m
- L-Com USB Cable USB 2.0 USB B Black, 500 mm
