L-Com USB Cable, Male USB to Male, USB 2.0 USB B, USB Type B, Black, 500 mm
- RS Stock No.:
- 297-519
- Mfr. Part No.:
- CSMUAMB5-05M
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$22.17
(exc. GST)
$24.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $22.17 | - |
| 10 + | $20.31 | 8% |
*price indicative
- RS Stock No.:
- 297-519
- Mfr. Part No.:
- CSMUAMB5-05M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 500mm | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB B, USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | REACH, TSCA, RoHS, California Proposition 65 | |
| Series | CSMUAMB5 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 500mm | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB B, USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals REACH, TSCA, RoHS, California Proposition 65 | ||
Series CSMUAMB5 | ||
- COO (Country of Origin):
- VN
The L-Com premium USB Cable is meticulously engineered to provide reliable connectivity for various devices. This cable excels in ensuring seamless data transfer and power supply, making it an essential companion for digital gadgets. Its durable construction features an overall aluminised polyester shield, providing enhanced protection against interference, while the tinned copper conductors ensure excellent signal integrity. Designed for modern applications, the cable adheres to USB 2.0 specifications, guaranteeing compatibility and efficiency.
Designed to meet USB 2.0 requirements for maximum compatibility
Durable construction with a PVC outer jacket for increased protection
Overall shield with drain wire to enhance signal quality
Moulded connectors for secure reliable connections
Compact and flexible design for easy storage and transport
Suitable for both power supply and data transfer applications
Related links
- L-Com USB Cable USB 2.0 USB B Black, 500 mm
- L-Com USB Cable USB 2.0 USB B Black, 800 mm
- L-Com USB Cable USB 2.0 USB B Black, 300 mm
- L-Com USB Cable USB 2.0 USB B Light Grey, 500 mm
- L-Com USB Cable USB 2.0 USB B Grey, 500 mm
- L-Com USB Cable USB 2.0 USB B Grey, 500 mm
- L-Com USB Cable USB 3.0 USB B 500 mm
- L-Com USB Cable USB 2.0 USB B Black, 3 m
