L-Com USB Cable, Male USB to Male, USB 2.0 USB B, USB Type B, Grey, 300 mm

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$14.01

(exc. GST)

$15.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$14.01-
10 +$12.868%

*price indicative

RS Stock No.:
297-408
Mfr. Part No.:
ECUSBAB-03M
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

USB Cable

Cable Length

300mm

Connector Type A

USB

Connector Type B

USB B, USB Type B

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Grey

Jacket Material

PVC

Standards/Approvals

RoHS, TSCA, REACH, California Proposition 65

Series

ECUSBAB

The L-Com deluxe USB cable is designed for seamless integration and reliable performance in a variety of applications. With its robust build and advanced technology, this adaptor ensures optimal data transfer rates and stability. Its compact design allows for easy portability, making it suitable for both home and office environments.

Supports high speed data transfer for enhanced productivity

Compact and lightweight design for easy transport

Engineered with high quality materials for durability

Plug and play functionality ensures simple installation without the need for additional software

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy