L-Com USB Cable, Male USB to Male, USB 2.0 USB Type A, Black, 300 mm
- RS Stock No.:
- 297-856
- Mfr. Part No.:
- CSMUAMICB-03M
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save $20.10
View bulk pricing optionsSubtotal (1 unit)*
$24.20
(exc. GST)
$26.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $24.20 | - |
| 10 + | $22.19 | $20.10 |
*price indicative
- RS Stock No.:
- 297-856
- Mfr. Part No.:
- CSMUAMICB-03M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 300mm | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS, REACH, California Proposition 65, TSCA | |
| Series | CSMUAMICB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 300mm | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS, REACH, California Proposition 65, TSCA | ||
Series CSMUAMICB | ||
- COO (Country of Origin):
- MX
The L-Com USB cable designed for optimal performance and durability. It features a 28AWG stranded tinned copper construction that ensures excellent data transmission and power delivery. This cable is expertly crafted with a moulded hood and strain relief for enhanced strength and flexibility, making it ideal for both domestic and commercial use. The overall aluminised polyester shield, combined with a tinned copper braided shield, effectively minimises interference, allowing for a reliable connection.
Equipped with overall shielding to reduce interference and enhance signal clarity
Exceeds USB 2.0 requirements for compatibility with a wide range of devices
Available in different lengths providing versatility for various applications
Related links
- L-Com USB Cable USB 2.0 USB Type A 300 mm
- L-Com USB Cable USB 2.0 USB B Black, 300 mm
- L-Com USB Cable USB 2.0 USB 300 mm
- L-Com USB Cable USB 2.0 USB B Grey, 300 mm
- L-Com USB Cable USB 2.0 USB Type A 300 mm
- L-Com USB Cable USB 2.0 USB Type A 300 mm
- L-Com USB Cable USB 2.0 USB B Light Grey, 300 mm
- L-Com USB Cable USB 2.0 USB 300 mm
