L-Com USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, Black, 300 mm
- RS Stock No.:
- 297-938
- Mfr. Part No.:
- CAUALAL-03M
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$43.21
(exc. GST)
$47.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 73 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $43.21 | - |
| 10 + | $39.60 | 8% |
*price indicative
- RS Stock No.:
- 297-938
- Mfr. Part No.:
- CAUALAL-03M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 300mm | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | REACH, RoHS, California Proposition 65, TSCA | |
| Series | CAUALAL | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 300mm | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals REACH, RoHS, California Proposition 65, TSCA | ||
Series CAUALAL | ||
- COO (Country of Origin):
- CN
The L-Com USB cable designed for seamless connectivity and reliable performance. Engineered with precision, this cable features a robust construction with reinforced strain relief, ensuring durability and resilience in various applications. Its overall aluminised polyester shield, combined with a tinned copper braided shield, provides enhanced signal integrity while minimising interference.
Engineered with a durable PVC outer jacket for resilience
Includes tinned copper conductors to enhance signal quality
Complies with USB 2.0 requirements for versatile compatibility
Incorporates reinforced strain relief to prevent cable damage
Available in a convenient length suited for varied applications
Undergone rigorous testing for continuity and reliability
Related links
- L-Com USB Cable USB 2.0 USB B Black, 300 mm
- L-Com USB Cable USB 2.0 USB Type A 300 mm
- L-Com USB Cable USB 2.0 USB 300 mm
- L-Com USB Cable USB 2.0 USB B Grey, 300 mm
- L-Com USB Cable USB 2.0 USB B Light Grey, 300 mm
- L-Com USB Cable USB 2.0 USB Type A 300 mm
- L-Com USB Cable USB 2.0 USB Type A 300 mm
- L-Com USB Cable USB 2.0 USB Type A 800 mm
