L-Com USB Cable, Male USB to Male, USB 2.0 USB, Black, 300 mm
- RS Stock No.:
- 297-343
- Mfr. Part No.:
- CAUBLKAB-03M
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$19.38
(exc. GST)
$21.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
- Plus 29 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $19.38 | - |
| 10 + | $17.77 | 8% |
*price indicative
- RS Stock No.:
- 297-343
- Mfr. Part No.:
- CAUBLKAB-03M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 300mm | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | California Proposition 65, RoHS, REACH, TSCA | |
| Series | CAUBLKAB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 300mm | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals California Proposition 65, RoHS, REACH, TSCA | ||
Series CAUBLKAB | ||
The L-Com USB cable is expertly designed to meet the rigorous demands of modern electronics. Offering reliable connectivity, this product ensures seamless data transfer and power delivery, making it an essential accessory for various applications. Its robust construction features stranded tinned copper conductors for optimal performance and durability. With a generous overall length, it presents flexibility in positioning devices while maintaining a tidy setup. This cable embodies quality craftsmanship, ensuring compliance with USB 2.0 standards, which further reinforces its promise of reliability.
Stranded tinned copper conductors enhance signal integrity
Compliant with USB 2.0 standards for reliable performance
Durable PVC outer jacket provides protection and aesthetic appeal
Versatile length allows for flexible device positioning
Robust design ensures longevity under various usage conditions
Individually packaged for convenience and easy storage
Related links
- L-Com USB Cable USB 2.0 USB 300 mm
- L-Com USB Cable USB 2.0 USB B Black, 300 mm
- L-Com USB Cable USB 2.0 USB Type A 300 mm
- L-Com USB Cable USB 2.0 USB Type A 300 mm
- L-Com USB Cable USB 2.0 USB 800 mm
- L-Com USB Cable USB 2.0 USB B Black, 500 mm
- L-Com USB Cable USB 2.0 USB 300 mm
- L-Com USB Cable USB 2.0 USB B Grey, 300 mm
