L-Com USB Cable, Male USB to Male, USB 2.0 USB B, USB Type B, Black, 800 mm
- RS Stock No.:
- 287-325
- Mfr. Part No.:
- CSMUAMB5-075M
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$24.46
(exc. GST)
$26.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $24.46 |
| 10 + | $22.42 |
*price indicative
- RS Stock No.:
- 287-325
- Mfr. Part No.:
- CSMUAMB5-075M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 800mm | |
| Connector Type A | USB | |
| Connector Type B | USB B, USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | California Proposition 65, RoHS, TSCA, REACH | |
| Series | CSMUAMB5 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 800mm | ||
Connector Type A USB | ||
Connector Type B USB B, USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals California Proposition 65, RoHS, TSCA, REACH | ||
Series CSMUAMB5 | ||
- COO (Country of Origin):
- CN
The L-Com high quality USB cable assembly is designed to facilitate reliable data transmission in various applications. Engineered for optimal performance, this product is characterised by its robust construction and exceptional shielding to minimise interference. The combination of stranded tinned copper conductors and an overall aluminised polyester shield ensures excellent signal integrity.
Comprehensive shielding significantly reduces signal interference for clear data transmission
Flexible PVC outer jacket ensures durability while providing ease of use
Designed to meet USB 2.0 specifications for compatibility with a wide range of devices
Individual packaging allows for convenient storage and usage in various environments
Related links
- L-Com USB Cable USB 2.0 USB B Grey, 800 mm
- L-Com USB Cable USB 2.0 USB 800 mm
- L-Com USB Cable USB 2.0 USB Type A 800 mm
- L-Com USB Cable USB 2.0 USB B Black, 500 mm
- L-Com USB Cable USB 2.0 USB B Black, 300 mm
- L-Com USB Cable USB 2.0 USB B Black, 3 m
- L-Com USB Cable USB 2.0 USB B Black, 2 m
- L-Com USB Cable USB 2.0 USB B Black, 1 m
