L-Com USB Cable, Male USB to Male, USB 2.0 USB, Black, 3 m
- RS Stock No.:
- 297-758
- Mfr. Part No.:
- CAUBLKAB-3M
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$44.71
(exc. GST)
$49.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $44.71 | - |
| 10 + | $41.02 | 8% |
*price indicative
- RS Stock No.:
- 297-758
- Mfr. Part No.:
- CAUBLKAB-3M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 3m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | TSCA, REACH, RoHS, California Proposition 65 | |
| Series | CAUBLKAB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 3m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals TSCA, REACH, RoHS, California Proposition 65 | ||
Series CAUBLKAB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The L-Com premium quality USB cable designed to ensure reliable and efficient data transmission and power delivery. Featuring a robust construction, this cable excels in meeting the stringent requirements of USB 2.0 standards, making it ideal for connecting devices in a range of applications. With its durable materials, including tinned copper conductors and shielded design, this cable provides excellent protection against interference, facilitating flawless communication between your devices.
Designed with a drain wire for effective grounding and enhanced shielding
Lightweight and flexible for easy installation in various settings
PVC outer jacket provides durability while maintaining a sleek profile
Individually packaged to ensure cleanliness and prevent damage during transport
