L-Com USB Cable, Male USB Type A to Male, USB 2.0 USB B, USB Type B, Black, 3 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$24.08

(exc. GST)

$26.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
  • Plus 90 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$24.08
10 +$22.06

*price indicative

RS Stock No.:
297-514
Mfr. Part No.:
U2A00002-3M
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Cable Length

3m

Product Type

USB Cable

Connector Type A

USB Type A

Connector Type B

USB B, USB Type B

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

REACH, TSCA, California Proposition 65, RoHS

Series

U2A00002

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com USB 2.0 cable is an essential component for reliable data transfer and power delivery in various electronic devices. Designed with precision, this cable ensures optimal performance while maintaining a sleek and durable structure. With a combination of high quality materials and innovative engineering, it guarantees longevity and effectiveness in everyday use.

Available in multiple lengths to suit your specific needs

Iinned copper conductors for improved conductivity

Individually packaged which ensuring protection from environmental damage

Designed to meet all required safety regulations for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy