L-Com USB Cable, Male USB to Male, USB 2.0 USB B, USB Type B, Black, 3 m

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$65.31

(exc. GST)

$71.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 31 unit(s) shipping from 09 November 2026
  • Plus 40 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$65.31-
10 +$59.868%

*price indicative

RS Stock No.:
287-118
Mfr. Part No.:
CSUZAB-3M
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Cable Length

3m

Product Type

USB Cable

Connector Type A

USB

Connector Type B

USB B, USB Type B

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

REACH, California Proposition 65, RoHS, TSCA

Series

CSUZAB

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com LSZH USB cable is designed to deliver superior performance and reliability for your connectivity needs. Featuring a high quality construction with stranded tinned copper conductors, this cable ensures optimal signal integrity and durability. The robust overall aluminised polyester shield with a drain wire enhances its shielding effectiveness, making it an ideal choice for environments where interference may be a concern. With a LSZH outer jacket, the cable not only offers flexibility but also complies with stringent fire safety regulations, making it suitable for a wide range of applications.

LSZH outer jacket is designed for safety and flexibility

Compliant with USB 2.0 standards for fast data transfer

Individually packaged to ensure product integrity upon delivery

Cables are designed for easy handling and installation

Optimal construction ensures long lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy