L-Com USB Cable, Male USB to Male, USB 2.0 USB Type A, Black, 3 m
- RS Stock No.:
- 297-107
- Mfr. Part No.:
- WPUSBAX-3M
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save $72.20
View bulk pricing optionsSubtotal (1 unit)*
$86.19
(exc. GST)
$94.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $86.19 | - |
| 10 + | $78.97 | $72.20 |
*price indicative
- RS Stock No.:
- 297-107
- Mfr. Part No.:
- WPUSBAX-3M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 3m | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | REACH, RoHS, TSCA, California Proposition 65 | |
| Series | WPUSBAX | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 3m | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals REACH, RoHS, TSCA, California Proposition 65 | ||
Series WPUSBAX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com USB cable featuring a waterproof panel mountable female USB A connector and a standard male USB A connector, these hard to find cables are IP67 rated. These waterproof cables can prevent costly repairs sometimes necessary when contaminants such as water and dust destroy standard USB connectors.
30 micro inch gold contact plating provides reliable connections with repeated mating cycles
Rugged moulded backshells insure durability
Related links
- L-Com USB Cable USB 2.0 USB 3 m
- L-Com USB Cable USB 2.0 USB Type A 3 m
- L-Com USB Cable USB 2.0 USB B Black, 3 m
- L-Com USB Cable USB 2.0 USB B Black, 3 m
- L-Com USB Cable USB 2.0 USB Type A 3 m
- L-Com USB Cable USB 2.0 USB Type A 3 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 3 m
- L-Com USB Cable USB 2.0 USB B 3 m
