L-Com USB Cable, Male USB to Male, USB 2.0 USB, Black, 4 m

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$35.38

(exc. GST)

$38.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$35.38-
10 +$32.468%

*price indicative

RS Stock No.:
297-171
Mfr. Part No.:
CAUBLKAB-4M
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

USB Cable

Cable Length

4m

Connector Type A

USB

Connector Type B

USB

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

California Proposition 65, REACH, TSCA, RoHS

Series

CAUBLKAB

RoHS Status: Exempt

COO (Country of Origin):
VN
The L-Com USB cable assembly is designed for enhanced connectivity and optimal performance in a variety of applications. With a robust construction, it meets the stringent USB 2.0 requirements, making it a reliable choice for your data transfer needs. The combination of tinned copper conductors and an overall aluminised polyester shield ensures a stable connection and reduces interference, allowing for high data integrity. Moreover, the durable PVC outer jacket delivers excellent protection against wear and tear, ensuring longevity even under demanding conditions.

Includes an aluminised polyester shield to reduce electrical interference

Durable PVC outer jacket ensures long lasting performance

User friendly wiring diagram simplifies installation

Carefully designed for both personal and professional applications

Cable assembly is individually packaged for protection and convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy