L-Com USB Cable, Male USB to Male, USB 2.0 USB, Black, 5 m
- RS Stock No.:
- 297-944
- Mfr. Part No.:
- CAUBLKAB-5M
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$31.22
(exc. GST)
$34.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 135 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $31.22 | - |
| 10 + | $28.58 | 8% |
*price indicative
- RS Stock No.:
- 297-944
- Mfr. Part No.:
- CAUBLKAB-5M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 5m | |
| Connector Type A | USB | |
| Connector Type B | USB | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS, REACH, TSCA, California Proposition 65 | |
| Series | CAUBLKAB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 5m | ||
Connector Type A USB | ||
Connector Type B USB | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS, REACH, TSCA, California Proposition 65 | ||
Series CAUBLKAB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The L-Com USB cable is expertly designed to meet the high demands of modern connectivity while ensuring reliability and performance. This cable boasts a construction that adheres to USB 2.0 standards, making it an ideal choice for transferring data swiftly and efficiently. Engineered to provide a consistent power supply and data transmission, this cable features a durable black PVC outer jacket, enhancing its longevity and resistance against wear.
Flexible design ensures easy handling and installation
Perfect for both power supply and data transmission
Individually packaged for added convenience and protection
Features high quality tinned copper conductors for reliable connectivity
360° shield termination for enhanced signal integrity
Suitable for a variety of devices and setups which ensuring versatility
