L-Com USB Cable, Male USB to Male, USB 2.0 USB, Black, 1 m

Get a bulk buy discount

Add 10 more to save $15.40

View bulk pricing options

Subtotal (1 unit)*

$18.57

(exc. GST)

$20.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$18.57-
10 +$17.03$15.40

*price indicative

RS Stock No.:
297-344
Mfr. Part No.:
CAUBLKAB-1M
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Cable Length

1m

Product Type

USB Cable

Connector Type A

USB

Connector Type B

USB

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

RoHS, REACH, California Proposition 65, TSCA

Series

CAUBLKAB

RoHS Status: Exempt

The L-Com USB A/B cable showcases unparalleled design and construction quality to ensure seamless connectivity for all your electronic devices. Crafted for superior performance, it effectively meets USB 2.0 specifications, offering robust data transfer capabilities and efficient power delivery. Ideal for both personal and professional applications, this cable features a durable black PVC outer jacket, ensuring protection against wear and tear while maintaining optimal flexibility. With an overall length of 1.0 metre, it strikes the perfect balance between reach and convenience, making it an essential accessory for anyone relying on USB connections.

Equipped with a 360° shield termination for enhanced interference protection

Individually packaged for convenient retail display and integrity

Ensures seamless connectivity for both power and data transfer

Design that allows easy identification of conductors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy