L-Com USB Cable, Male USB to Male, USB 2.0 USB, Black, 3 m
- RS Stock No.:
- 287-262
- Mfr. Part No.:
- CAA-90RMB5-3M
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$32.32
(exc. GST)
$35.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $32.32 |
| 10 + | $29.64 |
*price indicative
- RS Stock No.:
- 287-262
- Mfr. Part No.:
- CAA-90RMB5-3M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 3m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS, REACH, California Proposition 65, TSCA | |
| Series | CAA-90RMB5 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 3m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS, REACH, California Proposition 65, TSCA | ||
Series CAA-90RMB5 | ||
- COO (Country of Origin):
- CN
The L-Com USB cable designed with precision to cater to your electronic connectivity needs. Engineered to meet USB 2.0 requirements, this cable ensures high speed data transfer and reliable power delivery. Crafted with a combination of stranded tinned copper conductors and a robust shielding system, it provides excellent protection against interference.
Designed for high speed data transfer and cable power
Constructed with 28AWG stranded tinned copper conductors
Includes a 360° shield termination for superior signal integrity
Right angle connector optimises space for convenient use
Tested for continuity to ensure reliable performance
Individually packaged guaranteeing quality upon delivery
