L-Com USB Cable, Male USB to Male, USB 2.0 USB B, USB Type B, Black, 3 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$26.50

(exc. GST)

$29.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$26.50
10 +$24.35

*price indicative

RS Stock No.:
287-326
Mfr. Part No.:
CSMUAMB5-3M
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

USB Cable

Cable Length

3m

Connector Type A

USB

Connector Type B

USB B, USB Type B

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

REACH, RoHS, TSCA, California Proposition 65

Series

CSMUAMB5

COO (Country of Origin):
MX
The L-Com premium USB cable is designed to provide exceptional performance and reliability for your USB connectivity needs. Designed specifically for robust applications, this cable features a durable PVC outer jacket that protects against wear and tear while allowing for flexible usage. With optimised conductors, it ensures data integrity and power flow, making it ideal for both personal and professional environments. This product also meets stringent USB 2.0 requirements, ensuring compatibility with a wide range of devices.

Robust construction ensures a long service life

Designed for seamless data transfer and power delivery

Flexible design caters to both rigid and dynamic applications

Quality PCB components enhance reliability and efficiency

Meets strict contamination free production standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy