StarTech.com Female D-Sub 9-Pin to Female DB9 Serial Cable, 17.6 mm PVC, GC Series
- RS Stock No.:
- 193-2811
- Mfr. Part No.:
- GC9SF
- Brand:
- StarTech.com
Subtotal (1 unit)*
$7.37
(exc. GST)
$8.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship
- Plus 674 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.37 |
*price indicative
- RS Stock No.:
- 193-2811
- Mfr. Part No.:
- GC9SF
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Serial Cable | |
| Connector Type A | D-Sub 9-Pin | |
| Connector Type B | DB9 | |
| Connector Gender A | Female | |
| Number of Contacts A | 9 | |
| Number of Contacts B | 9 | |
| Connector Gender B | Female | |
| Cable Length | 17.6mm | |
| Voltage | 30V | |
| Jacket Colour | Black | |
| Standards/Approvals | REACH, CE | |
| Jacket Material | PVC | |
| Series | GC | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Serial Cable | ||
Connector Type A D-Sub 9-Pin | ||
Connector Type B DB9 | ||
Connector Gender A Female | ||
Number of Contacts A 9 | ||
Number of Contacts B 9 | ||
Connector Gender B Female | ||
Cable Length 17.6mm | ||
Voltage 30V | ||
Jacket Colour Black | ||
Standards/Approvals REACH, CE | ||
Jacket Material PVC | ||
Series GC | ||
- COO (Country of Origin):
- CN
StarTech.com Serial Cable, 9-Pin Connector, Gender Changer Type - GC9SF
Need a 9-pin female port but don't have the right gender handy? Instead of buying a brand-new lead, use this serial cable gender changer from StarTech.com. It works as an adapter so that you can use your original wiring to transfer data, even when your cable and port are the same gender.
Features & Benefits
Stays put Screw-in connections ensure a secure fix that won't pull loose.
Slimline profileWith dimensions of just 31 (W) x 13 (H) x 18mm (L), it's a compact choice for connecting cables.
No software requiredA plug-and-play design means there's no need to download any software.
• Join computers with peripheral accessories using standard DB9 connections
• Light weight of just 9.5g means it's handy for popping in your bag
FAQs
Which operating systems is this unit compatible with?You can use this serial gender changer with commonly used Linux, macOS and Windows systems.
Related links
- StarTech.com Female D-Sub 9-Pin to Male Serial Cable, 3 m Polyvinyl Chloride
- Roline Female D-Sub 9-Pin to Female Female DB9 Serial Cable, 3 m Polyvinyl Chloride
- RS PRO Female D-Sub 9-Pin to Female DB9 Serial Cable SL Series
- Roline Female D-Sub 9-Pin to Female DB9 Serial Cable, 1.8 m Polyvinyl Chloride
- RS PRO Female D-Sub 9-Pin to Female DB9 Serial Cable EX Series
- RS PRO Female D-Sub 9-Pin to Female DB9 Serial Cable, 2 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub 9-Pin to Female DB9 Serial Cable D9SUB Series
- RS PRO Female D-Sub 9-Pin to Female DB9 Serial Cable EX Series

