L-Com USB Cable, Male USB to Male, USB 2.0 USB B, USB Type B, Black, 1 m
- RS Stock No.:
- 297-855
- Mfr. Part No.:
- CSMUAMB5-1M
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save $19.30
View bulk pricing optionsSubtotal (1 unit)*
$23.03
(exc. GST)
$25.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $23.03 | - |
| 10 + | $21.10 | $19.30 |
*price indicative
- RS Stock No.:
- 297-855
- Mfr. Part No.:
- CSMUAMB5-1M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB B, USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | REACH, California Proposition 65, TSCA, RoHS | |
| Series | CSMUAMB5 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB B, USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals REACH, California Proposition 65, TSCA, RoHS | ||
Series CSMUAMB5 | ||
- COO (Country of Origin):
- CN
The L-Com premium USB Cable assembly seamlessly combines functionality and reliability, making it an essential accessory for everyday use. With a robust design featuring 28AWG stranded tinned copper conductors, it ensures optimal data transfer and charging capabilities. Its overall aluminised polyester shield, enhanced with a drain wire and tinned copper braided shield, provides maximum protection against external interference, safeguarding your data integrity.
Robust design ensures optimal performance in data transfer and charging
Aluminised polyester shield protects against electromagnetic interference
Flexible PVC outer jacket enhances durability and ease of use
Compatible with USB 2.0 requirements for universal usability
Individually packaged for convenience and compliance with specifications
Related links
- L-Com USB Cable USB 2.0 USB B Black, 1 m
- L-Com USB Cable USB 2.0 USB B Black, 1 m
- L-Com USB Cable USB 2.0 USB B Black, 3 m
- L-Com USB Cable USB 2.0 USB B Black, 2 m
- L-Com USB Cable USB 3.0 USB B 1 m
- L-Com USB Cable USB 2.0 USB B Grey, 1 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 1 m
- L-Com USB Cable USB 2.0 USB B Dark Grey, 1 m
