Weller Erem 4.3in Stainless Steel Pointed, Relieved Tweezer
- RS Stock No.:
- 323-9734
- Mfr. Part No.:
- 4SASL
- Brand:
- Weller Erem
Subtotal (1 unit)*
$20.63
(exc. GST)
$22.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.63 |
*price indicative
- RS Stock No.:
- 323-9734
- Mfr. Part No.:
- 4SASL
- Brand:
- Weller Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Erem | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 4.3in | |
| Point Type | Pointed, Relieved | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller Erem | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 4.3in | ||
Point Type Pointed, Relieved | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
Weller Tweezer, 4.3 inch Overall Length, Stainless Steel - 4SASL
This tweezer is a precision hand tool designed for detailed handling tasks in technical environments. It is constructed from corrosion-resistant stainless steel and offers a fine pointed tip for manipulating small components in controlled settings. The tool is provided as a single-piece implement suited to tasks requiring accurate grip and minimal interference from magnetic fields or acidic exposure.
Features and Benefits:
• Stainless steel construction provides corrosion resistance and durability
• Pointed tip enables precise component handling during delicate work
• Anti-magnetic property prevents magnetic interference with sensitive parts
• Anti-acid surface resists chemical degradation in corrosive environments
• Single-piece design reduces joint Flex and enhances stability
• Pointed tip enables precise component handling during delicate work
• Anti-magnetic property prevents magnetic interference with sensitive parts
• Anti-acid surface resists chemical degradation in corrosive environments
• Single-piece design reduces joint Flex and enhances stability
Applications
• Suitable for electronics repair involving small SMD components
• Ideal for watch repair where non-magnetic tools are required
• Used for jewellery making tasks needing precise point control
• Can be used for PCB work and soldering preparation
• Suitable for laboratory tasks involving acid-resistant tools
• Ideal for watch repair where non-magnetic tools are required
• Used for jewellery making tasks needing precise point control
• Can be used for PCB work and soldering preparation
• Suitable for laboratory tasks involving acid-resistant tools
What handling characteristics aid fine manipulation?
The pointed tip concentrates contact area for controlled pick-and-place movements and precise alignment of small components.
How does the material choice affect chemical exposure?
The stainless steel composition provides resistance to acidic agents, reducing surface degradation during exposure.
Will the tool affect magnetic-sensitive components during use?
Its anti-magnetic property minimises attraction or disturbance of magnetic fields, preserving the behaviour of sensitive parts.
What benefit does the single-piece form provide in repetitive tasks?
A one-piece construction eliminates joints that can introduce play, improving positional stability during repetitive manipulation.
- RS Stock No. 3239762
- Mfr. Part No. 2SASL
Each
$18.77
- RS Stock No. 1922024
- Mfr. Part No. 7SA
Each
$59.93
- RS Stock No. 3177507
- Mfr. Part No. 5ASASL
Each
$30.92
- RS Stock No. 1761188
- Mfr. Part No. 258SA
Each
$71.63
Related links
- Weller Erem 110mm Stainless Steel Pointed Tweezer
- Weller Erem 110mm Stainless Steel Tweezer
- Weller Erem 110mm Stainless Steel Rounded Tweezer
- Erem 110mm Stainless Steel Pointed Tweezer
- Weller Erem 115mm Stainless Steel Pointed Tweezer
- Weller Erem 120mm Stainless Steel Pointed Tweezer
- Weller Erem 150mm Stainless Steel Pointed Tweezer
- Weller Erem 130mm Stainless Steel Pointed Tweezer












