Ecospill Ltd Steel Frame, 10 kg Load
- RS Stock No.:
- 712-102
- Mfr. Part No.:
- AFM001
- Brand:
- Ecospill Ltd
Subtotal (1 unit)*
$417.52
(exc. GST)
$459.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $417.52 |
*price indicative
- RS Stock No.:
- 712-102
- Mfr. Part No.:
- AFM001
- Brand:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Load Capacity | 10kg | |
| Product Type | Frame | |
| Wheel Diameter | 120mm | |
| Foldable | No | |
| Frame Material | Steel | |
| Overall Height | 960mm | |
| Overall Width | 580mm | |
| Overall Depth | 960mm | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Load Capacity 10kg | ||
Product Type Frame | ||
Wheel Diameter 120mm | ||
Foldable No | ||
Frame Material Steel | ||
Overall Height 960mm | ||
Overall Width 580mm | ||
Overall Depth 960mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Ecospill Ltd ecospill A Frame Mobile is a Robust and Practical Dispenser expertly designed for seamless access to absorbent rolls up to 500mm wide. With a sturdy steel construction and a vibrant powder-coated finish, this A-frame dispenser not only enhances visibility but also resists rust, making it particularly suitable for demanding industrial and workshop environments. Its lightweight design underscores the product's mobility, allowing for effortless roll dispensing exactly where it's needed, significantly contributing to workplace safety and spill management.
Durable steel frame ensures long-lasting performance
Powder-coated yellow finish provides excellent visibility and corrosion resistance
Lightweight at just 5kg, promoting easy mobility
Stable A-frame design allows for effortless access to absorbent rolls
Ideal for use in various workplaces including industrial settings
Facilitates quick response to spills, enhancing overall operational safety
- RS Stock No. 7846033
Each
$314.32
Related links
- Ecospill Ltd Steel Frame, 10 kg Load
- RS PRO Heavy Duty Foldable Large Diameter Tubular Construction Frame Sack Truck 410 mm, 200 mm
- IRIMO Foldable Steel Sack Truck, 150 kg Load
- RS PRO Steel Sack Truck 450 mm, 300 mm
- RS PRO Steel Sack Truck 350 mm, 250 mm
- RS PRO Steel Sack Truck 350 mm, 300 mm
- RS PRO Foldable Steel Sack Truck 400 mm, 200 mm
- RS PRO Medium Duty Foldable Steel Sack Truck 365 mm, 365 mm












