Erem 115 mm, Stainless Steel, Tweezers
- RS Stock No.:
- 144-7947
- Mfr. Part No.:
- 5MBS
- Brand:
- Erem
24 In Global stock for delivery within 10 working day(s)
999999 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$102.14
(exc. GST)
$112.35
(inc. GST)
Units | Per unit |
---|---|
1 + | $102.14 |
- RS Stock No.:
- 144-7947
- Mfr. Part No.:
- 5MBS
- Brand:
- Erem
Related links
- Erem 115 mm, Stainless Steel, Tweezers
- Erem 115 mm, Stainless Steel, Pointed, Tweezers
- Erem 115 mm, Stainless Steel, ESD Tweezers
- Erem 115 mm, Stainless Steel, Rounded, Tweezers
- Weller Erem 115 mm, Stainless Steel, Tweezers
- Weller Erem 115 mm, Stainless Steel, Pointed; Relieved, Tweezers
- Weller Xcelite 115 mm, Stainless Steel, Tweezers
- Erem 115 mm, Carbon Steel, Cutting, Tweezers