Weller Erem 115mm Stainless Steel Pointed Tweezer

Subtotal (1 unit)*

$31.54

(exc. GST)

$34.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.54

*price indicative

Sponsored
Weller
RS Stock No.:
454-9571
Mfr. Part No.:
7SASL
Brand:
Weller Erem
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Erem

Product Type

Tweezer

Material

Stainless Steel

Overall Length

115mm

Point Type

Pointed

Anti-Magnetic

Yes

Number of Pieces

1

Anti-Acid

Yes

Standards/Approvals

UPC

RoHS Status: Exempt

COO (Country of Origin):
IT

Weller Tweezer, 4.5 inch Overall Length, Stainless Steel - 7SASL


This tweezer is a precision hand tool designed for accurate handling and manipulation of small components in technical environments. Constructed from stainless steel with a fine pointed tip, it is intended for tasks requiring EXACT control and resistance to corrosive atmospheres. The tool is supplied as a single-piece instrument suitable for detailed work in laboratories, workshops and production settings.

Features and Benefits:


• Stainless steel construction provides long-term corrosion resistance
• Pointed tips enable precise component pick-up and placement
• Anti-magnetic property prevents interference with sensitive parts
• Anti-acid treatment protects surfaces from chemical exposure
• Single-piece build offers consistent alignment and stable handling

Applications


• Suitable for precision electronics repair and component placement
• Ideal for assembly tasks in automation and electrical workshops
• Used for delicate mechanical adjustments and small-part handling
• Can be used for jewellery-making tasks requiring fine control
• Used for laboratory specimen manipulation and hobbyist modelling

What material ensures resistance to corrosive environments?


The instrument is MADE from stainless steel treated to resist acidic exposure, reducing surface degradation during contact with mild corrosives.

How does the tool behave around sensitive electronic components?


Its anti-magnetic characteristic minimises magnetic influence on delicate parts, making it suitable for ESD-sensitive handling when used with appropriate grounding practices.

Is the tip suitable for working with very small parts?


The fine pointed tip provides accurate grasping and placement of miniature components, facilitating tasks that demand high positional precision.

How many pieces are supplied and what does that mean for inventory?


It is supplied as a single unit, simplifying stock control and replacement planning for workshop supplies.

  • RS Stock No. 1447947
  • Mfr. Part No. 5MBS
Each
$93.86
  • RS Stock No. 0395323
  • Mfr. Part No. AASA
Each
$33.15
  • RS Stock No. 4205827
  • Mfr. Part No. 24SA
Each
$36.94
  • RS Stock No. 1447948
  • Mfr. Part No. SSSA
Each
$25.90

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy