Weller Erem 4.3in Stainless Steel Rounded Tweezer
- RS Stock No.:
- 178-897
- Distrelec Article No.:
- 180-99-215
- Mfr. Part No.:
- 40SA
- Brand:
- Weller Erem
Subtotal (1 unit)*
$60.75
(exc. GST)
$66.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
- Plus 20 unit(s) shipping from 26 November 2026
- Plus 23 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.75 |
*price indicative
- RS Stock No.:
- 178-897
- Distrelec Article No.:
- 180-99-215
- Mfr. Part No.:
- 40SA
- Brand:
- Weller Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Erem | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 4.3in | |
| Point Type | Rounded | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller Erem | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 4.3in | ||
Point Type Rounded | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Weller Tweezer, 4.3 inch Overall Length, Stainless Steel - 40SA
This tweezer is a hand tool intended for precise component handling in technical workshops and production lines. Constructed from stainless steel with a rounded point, it is designed for tasks that require careful manipulation of small parts while resisting magnetic interference and chemical exposure in industrial settings.
Features and Benefits:
• Anti-magnetic construction prevents disturbance of sensitive components
• Corrosion-resistant material resists acidic environments
• Rounded tip reduces risk of surface damage during placement
• Single-piece design provides consistent alignment and control
• Suitable for repeated use in demanding work cycles
• Corrosion-resistant material resists acidic environments
• Rounded tip reduces risk of surface damage during placement
• Single-piece design provides consistent alignment and control
• Suitable for repeated use in demanding work cycles
Applications
• Suitable for handling SMD components during assembly
• Ideal for pick-and-place tasks on control panels and modules
• Used for inspection and adjustment of miniature electrical parts
• Can be used for delicate mechanical alignment and positioning
• Ideal for pick-and-place tasks on control panels and modules
• Used for inspection and adjustment of miniature electrical parts
• Can be used for delicate mechanical alignment and positioning
What material ensures longevity against chemicals?
The tool is MADE from stainless steel that offers resistance to acid exposure, reducing degradation in corrosive environments.
How does the tool affect magnetically sensitive tasks?
Its anti-magnetic properties minimise magnetic interference, making it appropriate for work near delicate magnetic sensors and components.
What tip form is provided and why is it chosen?
A rounded tip is fitted to lower the chance of scratching or deforming small parts during handling.
How many units are supplied per item?
The product is supplied as a single-piece unit for straightforward inventory and replacement.
Related links
- Weller Erem 110mm Stainless Steel Pointed Tweezer
- Weller Erem 110mm Stainless Steel Tweezer
- Erem 115mm Stainless Steel Rounded ESD Safe Tweezer
- ideal-tek 115mm Stainless Steel Rounded Tweezer
- Erem 120in Stainless Steel Rounded ESD Safe Tweezer
- Bernstein 120mm Stainless Steel Rounded Tweezer
- RS PRO 120mm Stainless Steel Rounded Tweezer
- RS PRO 160mm Stainless Steel Rounded Tweezer

