Bahco Slotted Screwdriver, 150 mm Blade, 272mm Overall
- RS Stock No.:
- 187-6963
- Mfr. Part No.:
- BE-8252I
- Brand:
- Bahco
Subtotal (1 unit)*
$74.96
(exc. GST)
$82.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.96 |
*price indicative
- RS Stock No.:
- 187-6963
- Mfr. Part No.:
- BE-8252I
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | Standard | |
| Product Type | Slotted Screwdriver | |
| Insulation | Insulated | |
| Blade Length | 150mm | |
| Overall Length | 272mm | |
| Blade Material | Stainless Steel | |
| Height Safe | Yes | |
| Grip Style | 3-Component Handle | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 8764, DIN 5260 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type Standard | ||
Product Type Slotted Screwdriver | ||
Insulation Insulated | ||
Blade Length 150mm | ||
Overall Length 272mm | ||
Blade Material Stainless Steel | ||
Height Safe Yes | ||
Grip Style 3-Component Handle | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 8764, DIN 5260 | ||
Screwdriver developed according to the scientific ERGO™ process
Screwdriver for slotted head screws
Handle: 3-component handle, for maximum user comfort and force transmission
Easy to choose the right tip, with the colour-coded handle and the symbol on the domed end
Blade: Stainless steel, protects against the formation of rust that can occur when screw driving jobs on stainless steel are performed with non-stainless steel tools
- RS Stock No. 1246137
- Mfr. Part No. TAHBE-8252
Each
$77.16
- RS Stock No. 2887736
- Mfr. Part No. BE-8255S
Each
$43.99
Related links
- Bahco Standard 272 mm Overall
- Bahco Standard 150 mm Blade, 272 mm Overall
- Bahco Standard 150 mm Blade, 272 mm Overall
- Bahco Standard 150 mm Blade, 272 mm Overall
- Bahco Standard 272 mm Overall
- Bahco Hexagon Nut Driver 150 mm Blade, 272 mm Overall
- Bahco Hexagon Nut Driver 150 mm Blade, 272 mm Overall
- Bahco Hexagon Nut Driver 150 mm Blade, 272 mm Overall











