Weller Erem 120 mm, Stainless Steel, Pointed; Relieved, ESD Tweezers
- RS Stock No.:
- 176-1188
- Mfr. Part No.:
- 258SA
- Brand:
- Weller Erem
85 In Global stock for delivery within 10 working day(s)
999999916 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$100.57
(exc. GST)
$110.63
(inc. GST)
Units | Per unit |
---|---|
1 + | $100.57 |
- RS Stock No.:
- 176-1188
- Mfr. Part No.:
- 258SA
- Brand:
- Weller Erem
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Precision Stainless Steel Tweezers
Synthetic tips (PPS)
Serrated handles
ESD safe
Anti-magnetic
Resistant to solder and acids
Waterproof
Heat resistant to 250°C
Serrated handles
ESD safe
Anti-magnetic
Resistant to solder and acids
Waterproof
Heat resistant to 250°C
The 258SA are precision tweezers which have pointed synthetic tips and serrated finger grips for a more secure handling. These tweezers are ideal for delicate and precision work especially for using under a microscope.
These precision tweezers are manufactured from Special Stainless Steel This grade of steel is a non-magnetic, rust resistant and anti-acid alloy. It also has a temperature resistance up to 250°C.
These precision tweezers are manufactured from Special Stainless Steel This grade of steel is a non-magnetic, rust resistant and anti-acid alloy. It also has a temperature resistance up to 250°C.
Features and Benefits:
- High precision tweezers - relieved shape means greater access to the most confined spaces
- Made of special stainless steel – non-rusting, acid proof, heat resistant and long lasting with a non-reflecting surface
- Non-magnetic tweezers - specially designed for electronic applications were precision work on small components and wires is required
- Straight pointed tips - designed for gripping components in confined spaces
- Waterproof
- Synthetic tips (PPS)
- Serrated handles – for a better grip
- ESD safe
- Resistant to solder and acids – ideal for laboratory technology
- Heat resistant to 250°C
- Volume resistance 16 Ω/cm
- Length: 120 mm
- Weight: 15g
Typical Applications:
Tweezers are a very versatile hand tool that can be used across a variety of applications and are an essential piece of equipment for those working on highly detailed tasks that require a lot of accuracy and attention. Precision tweezers are like the pliers of the small-object world and are widely used in:
- Microelectronics
- Jewellery Making
- Watch Making and Repairs
- Medical Environments
- Laboratory Technology
- Home DIY
FAQs
Why would you use tweezers?
Tweezers are small hand tools that are like pincers and are used to grab, cut, handle or hold small objects, which may not be possible to pick up by hand and require precision and care. They are ergonomically designed to sit comfortably between the user's thumb and forefinger and are often manufactured from stainless steel for durability and long-lasting tool life. Some tweezers are hand-filed to ensure ultimate precision and accuracy, especially if they are slant-tipped, so that they offer reliable and confident handling, regardless of the application they are used for.
Why would you use tweezers?
Tweezers are small hand tools that are like pincers and are used to grab, cut, handle or hold small objects, which may not be possible to pick up by hand and require precision and care. They are ergonomically designed to sit comfortably between the user's thumb and forefinger and are often manufactured from stainless steel for durability and long-lasting tool life. Some tweezers are hand-filed to ensure ultimate precision and accuracy, especially if they are slant-tipped, so that they offer reliable and confident handling, regardless of the application they are used for.
Standards
258SA
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Overall Length | 120 mm |
Orientation | Straight |
Point Type | Pointed; Relieved |
Anti-Magnetic | Yes |
ESD Safe | Yes |
Anti-Acid | Yes |
Solder Adhesion Resistant | Yes |
Related links
- Weller Erem 120 mm, Stainless Steel, Pointed; Relieved, Tweezers
- Weller Erem 120 mm, Stainless Steel, Pointed, ESD Tweezers
- Weller Erem 115 mm, Stainless Steel, Pointed; Relieved, Tweezers
- Weller Erem 110 mm, Stainless Steel, Pointed; Relieved, Tweezers
- Weller Erem 120 mm, Stainless Steel, Pointed, Tweezers
- Weller Erem 120 mm, Stainless Steel, Pointed; Inside Serrated, Tweezers
- Weller Erem 120 mm, Stainless Steel, ESD Tweezers
- Weller Erem 120 mm, Stainless Steel, Inside Serrated, ESD Tweezers